Low

MCT043U6W480272LMLC - 

TFT LCD, 4.3 ", 480 x 272, Landscape, RGB with Fonts, 5V

MCT043U6W480272LMLC - TFT LCD, 4.3 ", 480 x 272, Landscape, RGB with Fonts, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCT043U6W480272LMLC
Order Code:
2483369
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCT043U6W480272LMLC is a 480 x 272 TFT LCD Display with transmissive display mode. M3 TFT is target to the users updating their product from monochrome LCD to TFT displays or new products fast developing, solution can provides a simple and reliable way to control TFT displays. M3-DM series include small screen with RGB port from 3.5 to 8-inch, meeting the requirements for various applications a from customers.
  • Built-in command table
  • Typical data space 128MB
  • Communication interface UART (customizable RS232)
  • Data updated using USB port
  • Font 8 x 16, 12 x 24, 16 x 32, 24 x 48, 32 x 64 or own definition

Applications

Industrial, Imaging, Video & Vision

Product Information

:
4.3"
:
480 x 272
:
-
:
Landscape
:
RGB with Fonts
:
5V
:
UART, USB
:
280cd/m²
:
No Touchscreen
:
105.5mm x 67.2mm
:
-20°C
:
70°C
:
SIL / USB
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

4 In stock

1 in stock for next day delivery (Liege stock)

3 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/07/18
£59.11 £ 59.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £59.11
5 + £55.32
10 + £51.54
50 + £47.75