Low

MCT043U6TW480272LMLC - 

TFT LCD, 4.3 ", 480 x 272, Resistive Touchscreen, Landscape, RGB with Fonts, 5V

MCT043U6TW480272LMLC - TFT LCD, 4.3 ", 480 x 272, Resistive Touchscreen, Landscape, RGB with Fonts, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCT043U6TW480272LMLC
Order Code:
2483370
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • TFT intelligent display module
  • 480 (RGB) x 272 (QVGA) resolution
  • 4.3" landscape mode
  • 6' O clock view
  • 65K colours
  • White LED backlight
  • Active matrix technology
  • 5V driving voltage
  • Serial UART/ USB
  • 280cd/m2
  • Controllable functionality
  • -20°C to +70°C operating temperature
  • 122.0mm x 74.70mm x 13.9mm Module Size
  • 98.1mm x 57mm Viewing Area

Product Information

:
4.3"
:
480 x 272
:
-
:
Landscape
:
RGB with Fonts
:
5V
:
UART, USB
:
280cd/m²
:
Resistive Touch
:
105.5mm x 67.2mm
:
-20°C
:
70°C
:
SIL / USB
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 25/06/18

Contact me when back in stock

£90.20 £ 90.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £90.20
10 + £75.97
100 + £68.34
No longer stocked:: No Longer Manufactured::
Back Order