Low

MCT035U6W320240LMLC - 

TFT LCD, 3.5 ", 320 x 240, QVGA, Landscape, RGB with Fonts, 5V

MCT035U6W320240LMLC - TFT LCD, 3.5 ", 320 x 240, QVGA, Landscape, RGB with Fonts, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCT035U6W320240LMLC
Order Code:
2483367
Product Range
MCT035U6 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCT035U6W320240LMLC is a 320 x 240 QVGA TFT LCD Display with transmissive display mode. M3 TFT is target to the users updating their product from monochrome LCD to TFT displays or new products fast developing, solution can provides a simple and reliable way to control TFT displays. M3-DM series include small screen with RGB port from 3.5 to 8-inch, meeting the requirements for various applications a from customers.
  • Built-in command table
  • Typical data space 128MB
  • Communication interface UART (customizable RS232)
  • Data updated using USB port
  • Font 8 x 16, 12 x 24, 16 x 32, 24 x 48, 32 x 64 or own definition

Applications

Industrial, Imaging, Video & Vision

Product Information

:
3.5"
:
320 x 240
:
QVGA
:
Landscape
:
RGB with Fonts
:
5V
:
UART, USB
:
280cd/m²
:
No Touchscreen
:
76.9mm x 64mm
:
-20°C
:
70°C
:
SIL / USB
:
MCT035U6 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
17 in stock

Each

1+ £71.80 5+ £53.69 10+ £51.50

Associated Products

Compare Selected

Related Searches

 

84 In stock

5 in stock for next day delivery (Liege stock)

79 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£70.11 £ 70.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £70.11
5 + £58.09
10 + £52.08
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.