Low

MCT035U6TW320240LMLC - 

TFT LCD, 3.5 ", 320 x 240, QVGA, Landscape, RGB with Fonts, 5V

MCT035U6TW320240LMLC - TFT LCD, 3.5 ", 320 x 240, QVGA, Landscape, RGB with Fonts, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCT035U6TW320240LMLC
Order Code:
2483368
Product Range
MCT035U6 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCT035U6TW320240LMLC is a 320 x 240 QVGA TFT LCD Display with transmissive display mode, resistive touchscreen. M3 TFT is target to the users updating their product from monochrome LCD to TFT displays or new products fast developing, solution can provides a simple and reliable way to control TFT displays. M3-DM series include small screen with RGB port from 3.5 to 8-inch, meeting the requirements for various applications a from customers.
  • Built-in command table
  • Typical data space 128MB
  • Communication interface UART (customizable RS232)
  • Data updated using USB port
  • Font 8 x 16, 12 x 24, 16 x 32, 24 x 48, 32 x 64 or own definition

Applications

Industrial, Imaging, Video & Vision

Product Information

:
3.5"
:
320 x 240
:
QVGA
:
Landscape
:
RGB with Fonts
:
5V
:
UART, USB
:
240cd/m²
:
Resistive Touch
:
76.9mm x 64mm
:
-20°C
:
70°C
:
SIL / USB
:
Each
:
MCT035U6 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

9 In stock

9 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 21/05/18
£70.57 £ 70.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £70.57
5 + £52.77
10 + £48.80
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.