Low

MCOT128128BV-WM - 

Graphic OLED, 128 x 128, White on Black, 2.8V, I2C, Parallel, SPI, 33.8mm x 43.7mm, -40 °C

MCOT128128BV-WM - Graphic OLED, 128 x 128, White on Black, 2.8V, I2C, Parallel, SPI, 33.8mm x 43.7mm, -40 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MCOT128128BV-WM
Order Code:
2483377
Product Range
MCOT128128BV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCOT128128BV-WM is a 128 x 128 graphic OLED Display with I²C, parallel, SPI interface. Small molecular organic light emitting diode. 1.41mm extremely thin thickness for best mechanism design. 8-bit 6800-series parallel interface, 8-bit 8080-series parallel interface.
  • SSD1327 driver IC
  • Free wide viewing angle
  • Strong environmental resistance
  • Serial peripheral interface, I20 interface
  • Anti-glare polarizer

Applications

Industrial, Imaging, Video & Vision

Product Information

:
128 x 128
:
White on Black
:
2.8V
:
I2C, Parallel, SPI
:
33.8mm x 43.7mm
:
-40°C
:
70°C
:
TAB
:
MCOT128128BV Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

51 In stock

1 in stock for next day delivery (Liege stock)

50 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 08/10/18
£18.51 £ 18.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £18.51
5 + £15.33
10 + £13.75
50 + £12.69
100 + £11.84
250 + £11.21
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.