Low

MC41605A12W-VNMLW - 

Alphanumeric LCD, 16 x 4, White on Black, 5V, Parallel, English, Japanese, Transmissive

MC41605A12W-VNMLW - Alphanumeric LCD, 16 x 4, White on Black, 5V, Parallel, English, Japanese, Transmissive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC41605A12W-VNMLW
Order Code:
2483351
Product Range
MC41605A12W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 4 lines of 16 characters - 4 x 16 also referred to as 16 x 4
  • Negative mode VATN material (Vertical Aligned TN)
  • Appearance - white characters on black background
  • Transmissive technology, generally for indoor applications
  • Low cost aesthetic alternative to OLED technology
  • Chip on board construction (COB) for easy mounting
  • On board controller RW1063 or equivalent (HD44780 similar)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 12 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top, left) connection, 2.54mm pitch
  • Overall max dimensions - 87.0 x 60.0 x 13.6mm
  • Viewing area - 62.0 x 26.0mm
  • 5mm character (actual dimension 2.95 x 4.75mm)

Product Information

:
16 x 4
:
White on Black
:
5V
:
Parallel
:
English, Japanese
:
Transmissive
:
4.75mm
:
VATN
:
87mm x 60mm
:
-20°C
:
70°C
:
COB
:
White
:
Each
:
MC41605A12W Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

18 In stock

2 in stock for next day delivery (Liege stock)

16 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
£13.29 £ 13.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.29
5 + £10.29
10 + £9.53
50 + £9.42
100 + £9.32
250 + £9.21
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.