Low

MIDAS  MC21609A12W-VNMLW  Alphanumeric LCD, 16 x 2, White on Black, 5V, Parallel, English, Japanese, Transmissive

MIDAS MC21609A12W-VNMLW
Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC21609A12W-VNMLW
Order Code:
2483343
Product Range
MC21609A12W Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Alphanumeric / character LCD module
  • 2 line of 16 characters - 2 x 16 also referred to as 16 x 2
  • Negative mode VATN material (Vertical Aligned TN)
  • Appearance - white characters on black background
  • Transmissive technology, generally for indoor applications
  • Low cost aesthetic alternative to OLED technology
  • Chip on board construction (COB) for easy mounting
  • On board controller RW1063 or equivalent (HD44780 similar)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 12 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (bottom, left) connection, 2.54mm pitch
  • Overall max dimensions - 122.0 x 44.0 x 13.6mm
  • Viewing area - 99.0 x 24.0mm
  • 9mm character (actual dimension 4.80 x 9.22mm)

Product Information

Character Count x Line:
16 x 2
Display Appearance:
White on Black
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Japanese
Display Mode:
Transmissive
Character Size:
9.22mm
LCD Display Type:
VATN
Module Size:
122mm x 44mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
White
Packaging:
Each
Product Range:
MC21609A12W Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85312095
Weight (kg):
.06

Associated Products