Low

MC21605GL6W-SPTLY - 

Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective

MC21605GL6W-SPTLY - Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC21605GL6W-SPTLY
Order Code:
2218947
Product Range
MC21605G6W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
  • Positive mode yellow/green STN material
  • Appearance - blue/black characters on yellow/green background
  • Transflective technology, generally for indoor and outdoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • Yellow/green LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top, left) connection, 2.54mm pitch
  • Overall max dimensions - 80.0 x 36.0 x 13.2mm
  • Viewing area - 66.0 x 16.0mm
  • 5mm character (actual dimension 2.95 x 5.55mm)

Product Information

:
16 x 2
:
Black on Yellow / Green
:
5V
:
Parallel
:
English, Japanese
:
Transflective
:
5.55mm
:
STN
:
80mm x 36mm
:
-20°C
:
70°C
:
COB
:
Yellow / Green
:
MC21605G6W Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

6 In stock

6 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 06/08/18
£8.12 £ 8.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.12
5 + £6.46
10 + £5.80
50 + £5.44
100 + £5.08
250 + £4.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.