Low

MC21603A6W-BNMLW - 

Alphanumeric LCD, 16 x 2, White on Blue, 5V, Parallel, English, Japanese, Transmissive

MIDAS MC21603A6W-BNMLW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC21603A6W-BNMLW
Order Code:
2483359
Product Range
MC21603A6W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
  • Negative mode STN material (also referred to as BSTN)
  • Appearance - white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way cable (from centre bottom) connection, 1.0mm pitch
  • Overall max dimensions - 53.0 x 20.0 x 8.0mm
  • Viewing area - 36.0 x 10.0mm
  • 3mm character (actual dimension 1.85 x 3.15mm)

Applications

Industrial, Imaging, Video & Vision

Product Information

:
16 x 2
:
White on Blue
:
5V
:
Parallel
:
English, Japanese
:
Transmissive
:
3.15mm
:
BSTN
:
53mm x 20mm
:
-20°C
:
70°C
:
COB
:
White
:
Each
:
MC21603A6W Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.