Low

MC160080A6W-BNMLW - 

Graphic LCD, 160 x 80, White on Blue, 3V to 5V, Parallel, English, Euro, Japanese, Transmissive

MIDAS MC160080A6W-BNMLW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC160080A6W-BNMLW
Order Code:
2483363
Product Range
MC160080A6WSeries
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Graphic LCD module
  • Resolution 160x80 dots (160 x 80)
  • Negative mode STN (BSTN) material
  • Appearance white dots on blue background
  • Transmissive technology, for indoor applications
  • Chip on Board construction (COB) for easy mounting and connection
  • Onboard RA6963 or equivalent Controller with standard parallel interface
  • Controller provides onboard 128 character fonts (English/European)
  • 5V logic supply
  • 1/80 display dut
  • White LED backlight
  • Preferred 6 o'clock viewing angle
  • Wide operating temperature range -20 to +70oC
  • 20-way through-hole SIL connection (bottom, right) with 2.54mm pitch
  • Overall dimensions - 100.0 x 54.0 x 14.6mm
  • Viewing area - 72.0 x 40.0mm
  • Dot size - 0.39 x 0.39mm

Applications

Industrial, Imaging, Video & Vision

Product Information

:
160 x 80
:
White on Blue
:
3V to 5V
:
Parallel
:
English, Euro, Japanese
:
Transmissive
:
BSTN
:
100mm x 54mm
:
-20°C
:
70°C
:
COB
:
White LED
:
Each
:
MC160080A6WSeries
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.