Low

MC11605A12W-VNMLG - 

Alphanumeric LCD, 16 x 1, Green on Black, 5V, Parallel, English, Japanese, Transmissive

MC11605A12W-VNMLG - Alphanumeric LCD, 16 x 1, Green on Black, 5V, Parallel, English, Japanese, Transmissive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC11605A12W-VNMLG
Order Code:
2483327
Product Range
MC11605A12W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 1 line of 16 characters - 1 x 16 also referred to as 16 x 1
  • Negative mode VATN material (Vertical Aligned TN)
  • Appearance - green characters on black background
  • Transmissive technology, generally for indoor applications
  • Low cost aesthetic alternative to OLED technology
  • Chip on board construction (COB) for easy mounting
  • On board controller RW1063 or equivalent (HD44780 similar)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • Green LED backlight
  • Preferred view angle - 12 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top left) connection, 2.54mm pitch
  • Overall max dimensions - 80.0 x 36.0 x 13.5mm
  • Viewing area - 66.0 x 16.0mm
  • 5mm character (actual dimension 3.07 x 6.56mm)

Product Information

:
16 x 1
:
Green on Black
:
5V
:
Parallel
:
English, Japanese
:
Transmissive
:
6.56mm
:
VATN
:
80mm x 36mm
:
-20°C
:
70°C
:
COB
:
Green
:
Each
:
MC11605A12W Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 04/06/18

Contact me when back in stock

£8.76 £ 8.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.76
5 + £8.58
10 + £8.41
50 + £8.23
100 + £8.06
250 + £7.88
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.