Low

MICRON  NAND01GW3B2CN6E  Flash Memory, 1 Gbit, 128K x 8bit, Parallel, TSOP, 48 Pins

MICRON NAND01GW3B2CN6E
Technical Data Sheet (1.24MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Memory Size:
1Gbit
Flash Memory Configuration:
128K x 8bit
Clock Frequency:
-
IC Interface Type:
Parallel
Memory Case Style:
TSOP
No. of Pins:
48Pins
Access Time:
25µs
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
-
Memory Type:
Flash - NAND
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423261
Weight (kg):
.002