Low

TC54VN4302EZB.. - 

Voltage Detector, Active-Low Reset, 0.7V-10Vin, TO-92-3

TC54VN4302EZB.. - Voltage Detector, Active-Low Reset, 0.7V-10Vin, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC54VN4302EZB..
Order Code:
1196831
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TC54VN4302EZB is a CMOS Voltage Detector for battery-powered applications because of their extremely low 1µA operating current. Each part is laser trimmed to the desired threshold voltage, which can be specified from 1.4 to 6.0V with a 2% tolerance. The TC54 is available with a N-channel open-drain output configuration.
  • 1µA Typical low current drain

Applications

Safety, Signal Processing

Product Information

:
4.3V
:
1Monitors
:
700mV
:
10V
:
Active-Low
:
TO-92
:
3Pins
:
200µs
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.