2013/05/19

Spotted an Error? Print Page Share this page

MICROCHIP - PIC16F684-I/SL - 8BIT FLASH MCU, SMD, TUBE57, 16F684

MICROCHIPPIC16F684-I/SL
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MICROCHIP
Order Code:
1660018
Manufacturer Part No:
PIC16F684-I/SL

Technical Data Sheet (3.19MB) EN
Technical Data Sheet (3.19MB) EN

Product Information
  • 8BIT FLASH MCU, SMD, TUBE57, 16F684
  • Controller Family/Series: PIC16F
  • Core Size: 8bit
  • No. of I/O's: 12
  • Supply Voltage Min: 2V
  • Supply Voltage Max: 5.5V
  • Digital IC Case Style: SOIC
  • No. of Pins: 14
  • Program Memory Size: 2Kwords
  • EEPROM Memory Size: 256Byte
  • RAM Memory Size: 128Byte
  • CPU Speed: 20MHz
  • Peripherals: ADC, Comparator, PWM, Timer
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 85°C
  • SVHC: No SVHC (19-Dec-2012)
  • Base Number: 16F684
  • Clock Frequency: 20MHz
  • Flash Memory Size: 3.5KB
  • Frequency: 20MHz
  • IC Generic Number: 16F684
  • IC Temperature Range: Industrial
  • Logic Function Number: 16F684
  • Memory Configuration: 2K x 14
  • Memory Size: 2048
  • Memory Type: FLASH
  • Microprocessor/Controller Features: ADC, 2 Comparators, WDT, PWRT, OST, BOD/POR, ICSP/ECCP, PWM, Prog Vref, PWR Mgt.
  • No. of ADC Inputs: 8
  • No. of Bits: 8
  • No. of PWM Channels: 4
  • No. of Timers: 3
  • Number of bits in ADC: 10
  • Operating Temperature Range: -40°C to +85°C
  • Oscillator Type: External, Internal
  • Package / Case: SOIC
  • Packaging: Tube

Availability

Availability: Short Lead Time

Contact Me When In Stock

Price For: Tube of 57

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £52.44  

  1. Qty

Price

Qty List Price
1  - 2 £52.44
3+  £43.57
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
PIC16F684-I/SL

MICROCHIP

8BIT FLASH MCU, SMD, 16F684, SOIC14

Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:12; Supply Voltage Min:2V; Supply Voltage Max:5.5V;

2569 in stock
cut-off times
831 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
1738 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£1.33
10+
£0.92
100+
£0.78
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
RE932-03

ROTH ELEKTRONIK

ADAPTOR, SMD, SO-14, 1.27MM

Board Type:SMD Device Adapter; Board Material:FR4 Epoxy Fibreglass; Hole Diameter:1mm; External Height:13.5mm; External Width:20.5mm;

363 in stock
cut-off times
113 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
250 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£4.00
10+
£3.98
50+
£3.96
DV164035

MICROCHIP

DEBUGGER, MPLAB ICD 3, DSPIC FOR PIC

Core Architecture:PIC, dsPIC; IC Product Type:In-Circuit Debugger; Kit Contents:MPLAB ICD 3 module, USB cable, RJ-11 cable, interface test module, CD with MPLAB IDE software; Feature;

107 in stock
cut-off times
107 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£128.22
DV164131

MICROCHIP

DEBUG EXPRESS, PICKIT 3, PIC, DSPIC

Core Architecture:PIC, dsPIC; Core Sub-Architecture:PIC18; IC Product Type:Debugger, Programmer; Kit Contents:PIC18F45K20 Microcontroller, USB Cable; Features:Graphical User Interface;

239 in stock
cut-off times
58 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
181 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£47.24
QW1

QUICKWRITER

PICMICRO, PROGRAMMER, QUICKWRITER

Supported Families:PIC; SVHC:No SVHC (19-Dec-2012); IC Product Type:Programmer; MCU Supported Families:PICmicro; MPU Supported Families:PICmicro;

No Longer Stocked Price
For: 1 Each
N/A
This product cannot be ordered
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MICROCHIP) OR (Microcontrollers (MCU)) OR (PIC16F684-I/SL)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support

Most Popular Semiconductors IC's Ranges

 

Add Accessories

ROTH ELEKTRONIK RE932-03
1 Each
£4.00
1 Each
£128.22
1 Each
£47.24

Similar Products

MICROCHIP PIC16F684-I/SL
1 Each
£1.33