Low

MICROCHIP  PIC16F1827-E/P.  MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, DIP-18

MICROCHIP PIC16F1827-E/P.
Technical Data Sheet (3.25MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Controller Family/Series:
PIC16F18xx
CPU Speed:
32MHz
Program Memory Size:
7KB
RAM Memory Size:
384Byte
No. of Pins:
18Pins
MCU Case Style:
DIP
No. of I/O's:
16I/O's
Embedded Interface Type:
EUSART, I2C, SPI
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
AEC-Q100
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002327

Alternatives