Low

MRF24WB0MA/RM - 

Wi-Fi Radio Transceiver Module, PCB Antenna, Matching Circuitry, TCP/IP Protocol Stack

MRF24WB0MA/RM - Wi-Fi Radio Transceiver Module, PCB Antenna, Matching Circuitry, TCP/IP Protocol Stack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MRF24WB0MA/RM
Order Code:
1823142
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

MRF24WB0MA is an agency certified IEEE 802.11 Wi-Fi radio transceiver module. The MRF24WB0MA has an integrated PCB antenna, matching circuitry and supports Wi-Fi with the free TCP/IP protocol stack. The MRF24WB0MA/MB are low-power, 2.4GHz, IEEE Std. 802.11 compliant, surface mount modules with all associated RF components crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier and built-in hardware support for AES and TKIP (WEP, WPA, WPA2 security). The integrated module design frees the designer from RF and antenna design tasks and regulatory compliance testing, ultimately providing quicker time to market. The MRF24WB0MA module is approved for use with the integrated PCB meander antenna. The MRF24WB0MA module connects to hundreds of PIC microcontrollers via a 4-wire SPI interface and is an ideal solution for low-power, low data-rate Wi-Fi sensor networks, home automation, building automation and consumer application.
  • IEEE 802.11 Wi-Fi Transceiver Module
  • Supports low power, low data-rate Wi-Fi
  • FCC (USA), IC (Canada), ETSI (Europe) Certified
  • Integrated PCB Antenna
  • simple four-wire SPI interface to PIC® microcontroller
  • WEP, WPA-PSK, WPA2-PSK Security
  • Serialised unique MAC address
  • Radio regulation certification for united states (FCC),Canada (IC), Europe (ETSI) and Japan (ARIB)
  • Wi-Fi certified (WFA ID: WFA7150)
  • DSSS Modulation

Applications

Consumer Electronics, Industrial, Security, RF Communications, Medical, Portable Devices, Automotive, Medical, Metering, Industrial

Product Information

:
2.4GHz
:
4 Wire, SPI
:
Industrial Automation and Networking
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
 

182 In stock

182 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/08/18
£21.44 £ 21.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.44
10 + £19.67
25 + £18.39
100 + £15.35
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.