Low

MICROCHIP  MCP9700T-E/LT.  TEMPERATURE SENSOR, 2C, SC70-5

MICROCHIP MCP9700T-E/LT.
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP9700T-E/LT.
Order Code:
2419290
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SC-70
No. of Pins:
5Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000041

Alternatives

TEMPERATURE SENSOR, 2C, SC70-5

MICROCHIP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ £0.164

Buy

Temperature Sensor IC, Voltage, ± 4°C, -40 °C, 70 °C, SC-70, 5 Pins

MICROCHIP

Cut Tape
277 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.386 10+ £0.353 25+ £0.287 50+ £0.272 more…

Buy

Temperature Sensor IC, Voltage, ± 1.5°C, -55 °C, +130 °C, SC-70, 5 Pins

STMICROELECTRONICS

Cut Tape
1,948 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.63 10+ £0.508 100+ £0.342 250+ £0.334 more…

Buy

Similar Products