Low

MICROCHIP  MCP4912-E/ST  IC, DAC, 10BIT, TSSOP-14

MICROCHIP MCP4912-E/ST
Technical Data Sheet (3.62MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
10bit
Sampling Rate:
-
Input Channel Type:
Single Ended
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
14Pins
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0