Low

MICROCHIP  MCP1824ST-3302E/DB.  LDO VOLTAGE REGULATOR, 3.3V, 0.3A, SOT-223-3

MICROCHIP MCP1824ST-3302E/DB.
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1824ST-3302E/DB.
Order Code:
2419287
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Input Voltage Max:
6V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
300mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
3.3V 300mA LDO Voltage Regulators
Automotive Qualification Standard:
AEC-Q100
Output Voltage Nom.:
3.3
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000767

Alternatives

LDO VOLTAGE REGULATOR, 3.3V, 0.3A, SOT-223-3, FULL REEL

MICROCHIP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ £0.312

Buy

Associated Products