Low

MCP1824ST-1202E/DB - 

Fixed LDO Voltage Regulator, 2.1V to 6V, 200mV Dropout, 1.2Vout, 300mAout, SOT-223-3

MICROCHIP MCP1824ST-1202E/DB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP1824ST-1202E/DB
Order Code:
1675417
Product Range
1.2V 300mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6V
:
1.2V
:
-40°C
:
300mA
:
-
:
125°C
:
3Pins
:
-
:
Fixed
:
2.1V
:
1.2V 300mA LDO Voltage Regulators
:
-
:
SOT-223
:
Cut Tape
:
200mV
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCP1824ST-1202E/DB is a 1.2V fixed output low-dropout (LDO) Linear Regulator provides high current and low output voltage. The device is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the device is typically less than 120µA over the entire input voltage range.
  • 0.4% Output voltage tolerance (typical)
  • Fast response to load transients
  • Short circuit current limiting and overtemperature protection

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial, Power Management