Low

MICROCHIP  MA160012  Plug-in Module, Accessory to the PICDEM PIC18 Explorer Board, Experiment with PIC16F193/4x MCU

MICROCHIP MA160012
Technical Data Sheet (96.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PIC16F1937 Plug-in Module (PIM) is an accessory to the PICDEM PIC18 Explorer Board that allows users to experiment easily with the PIC16F193x/194x family of microcontrollers.
  • PIC16F1937 Plug-in module for PICDEM PIC18 explorer board
  • Enhanced Mid-range core with 49 Instruction, 16 stack levels
  • Flash program memory with self read/write capability
  • 96 LCD segment drive support
  • Internal 32MHz oscillator, 25mA source/sink current i/o
  • Integrated capacitive mTouch sensing module
  • Integrated temperature indicator
  • MI2C, SPI, EUSART w/auto baud
  • 3 ECCP & 2 CCP (Enhanced/Capture Compare PWM)
  • 14 channel 10b ADC with voltage reference

 

Product Information

Silicon Manufacturer:
Microchip
Core Architecture:
PIC
Core Sub-Architecture:
PIC16
Silicon Core Number:
PIC16F1937
Silicon Family Name:
PIC16F19xx
For Use With:
PICDEM PIC18 Explorer Board
Kit Contents:
Board Docs
Product Range:
-
Features:
Allows Users to Easily Experiment with the PIC16F193x/194x Family of Microcontrollers
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development;
  • Industrial;
  • Medical;
  • Automotive;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.102965

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.