Low

MICROCHIP  ICE2000  EMULATOR, WITH MPLAB IDE, FOR PIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Order Code: 121393
  • Manufacturer Part No ICE2000

Product Information


  • Core Architecture: PIC
  • Core Sub-Architecture: -
  • Features: Monitor Internal File Registers, Emulate Full Speed up to 40MHz
  • IC Product Type: In-Circuit Emulator
  • Kit Contents: MPLAB ICE2000 with Tripod, Logic Probes, Parallel Cable, Power Supply
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Family Name: -

Availability

Availability: No Longer Stocked

Price

Quantity List Price
1+ £803.45

Legislation and Environmental


  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85423190
  • Weight (kg): 2.6
Back to top

Similar Products


Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought