Low

DM330022 - 

Development Board, dsPICDEM™ MCSM, Unipolar & Bipolar Stepper Motors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM330022
Order Code:
1800557
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DM330022 is a dsPICDEM MCSM development board targeted to control both unipolar and bipolar stepper motors in open loop or close loop (current control) mode. The hardware is designed in such a way that no hardware changes are necessary for 8 wire, 6 wire or 4 wire stepper motors in either bipolar or unipolar configurations. Software to run motors in open loop or closed loop with full or variable micro stepping is provided. A GUI for controlling step commands, motor parameter input, and operation modes is included. This flexible and cost effective board can be configured in different ways for use with specialized dsPIC33F motor control digital signal controllers (DSCs). The dsPICDEM MCSM development board offers a mounting option to connect either a 28 pin SOIC device or a generic 100 pin Plug-In Module. A dsPIC33FJ43MC204 DSC PIM (MA330017) is included. The development board supports terminal voltages up to 80V and currents up to 3A.
  • Motor control interface
  • Over current protection
  • Two full bridge inverters
  • Built in power supplies
  • Auxiliary power tab fast on connectors
  • Featured with dsPIC33FJ12MC202 motor control device
  • LED indicators for PWM outputs arranged in a full bridge format
  • UART communication via USB
  • ICSP connector for programming a dsPIC DSC device

Applications

Motor Drive & Control, Embedded Design & Development

Contents

DsPICDEM MCSM Development Board, dsPIC33FJ32MC204 Plug-In-Module (PIM), USB-to-mini-USB cable, Screwdriver, dsPICDEM MCSM Development Board CD ROM, Application Note with software and MPLAB DMCI/RTDM GUI for Stepper Motor Control.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Microchip
:
dsPIC33F
:
-
:
-
:
dsPIC
:
dsPIC33
:
dsPIC33FJxxMCxxx
:
dsPICDEM MCSM Development Board, Plug-In-Module, USB-to-mini-USB Cable, CD, Screwdriver
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

6 In stock

1 in stock for next day delivery (Liege stock)

5 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 21/05/18
£103.00 £ 103.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £103.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.