Low

MICROCHIP  AT88CK590  Demo Evaluation Kit, Atmel Crypto Authentication™ AT88CK590 New

MICROCHIP AT88CK590
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT88CK590
Order Code:
2706192
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AT88CK590 from Microchip is a CryptoAuthentication evaluation kit. This CryptoAuthentication USB dongle demo evaluation kit can be used with Crypto Evaluation Studio (ACES) software (version 5.0.0 or greater) to easily explore the operation and architectures of ATSHA204A, ATAES132A and ATECC508A crypto element devices. The kit is a USB dongle with a built-in AVR AT90USB1287 AVR microcontroller which provides a convenient USB 2.0 full speed interface allowing users to understand and experiment with the CryptoAuthentication devices and it connects directly to a user's PC. It is an excellent way to experiment with the three crypto element devices to learn about how they can be configured to perform symmetric authentication (SHA and AES), asymmetric authentication (ECDSA), key agreement (ECDH) and other cryptographic functions (depending on the particular device).
  • 5 pin interface at the end of the board and can be used to monitor the I2C protocol
  • USB 2.0 full speed device
  • Three status LEDs (blue) power LED (red)
  • MCU with 128KB of in-system programmable flash 4KB EEPROM, 8KB internal SRAM

Product Information

Silicon Manufacturer:
Atmel
Silicon Core Number:
AT90USB1287
Kit Application Type:
Security
Application Sub Type:
CryptoAuthentication
Core Architecture:
AVR
Core Sub-Architecture:
megaAVR
Silicon Family Name:
-
Kit Contents:
CryptoAuthentication USB Dongle Evaluation Kit
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development
  • Security

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90308200
Weight (kg):
.028123

Similar Products