Low

ADM00768 - 

Evaluation Board, MCP9904 Remote Temperature Sensor, USB to SMBus Bridge New

MICROCHIP ADM00768

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00768
Order Code:
2764490

Product Overview

The ADM00768 from Microchip is a MCP9904 remote temperature sensor evaluation board. The board provides the means to demonstrate all of the MCP9904 features and allows a user to view and modify registers. User may plot the temperature of the four temperature channels and set alert temperatures associated with those channels. LEDs indicating status information and test points are included to enable system voltages monitoring, using a voltmeter or an oscilloscope. The board requires only one universal serial bus (USB) connection to power the board. The USB to SMBus bridge regulates the +5V USB power to +3.3V used by the MCP9904 and other evaluation board circuitry. The user can perform the following operations using the Chip Manager such as viewing and changing register values, saving settings of all registers and allowing for quick configuration at a later time and graphing of any register.
  • Headers for connecting an external diode or CPU/GPU
  • Resistance Error Correction verification using an on-board potentiometer
  • USB to SMBus bridge for power and communications

Applications

Sensing & Instrumentation

Contents

MCP9904 temperature sensor evaluation board (ADM00768), Supplied USB mini connector cable, Important information sheet.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Sensing - Temperature
:
Microchip
:
MCP9904
:
Temperature Sensor
:
Eval Board MCP9904, USB-Micro USB Cable, Information Sheet
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 15/01/18
£37.44 £ 37.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £37.44
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.