Low

AC164136-4 - 

Evaluation Module, WiFi, PICtail/PICtail Plus, MRF24WB0MA

AC164136-4 - Evaluation Module, WiFi, PICtail/PICtail Plus, MRF24WB0MA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164136-4
Order Code:
1841433

Product Overview

The AC164136-4 is a MRF24WB0MA Wi-Fi PICtail/PICtail Plus daughter board. This is a demonstration-board for evaluating Wi-Fi connectivity using PIC microcontrollers and the MRF24WB0MA module. This product is compatible with the explorer 16 development board (DM240001), PICDEM.net2 development board (DM163024) and PIC32 starter kit(DM320001) with I/O expansion-board (DM320002). The MRF24WB0MA has an integrated PCB antenna, matching circuitry and supports Wi-Fi with the free TCP/IP protocol stack. The MRF24WB0MA module connects to hundreds of PIC microcontrollers via a 4-wire SPI interface and is a ideal solution for low-power, low data-rate applications.
  • MRF24WB0MA Wi-Fi module with 802.11 connectivity
  • Integrated PCB antenna with simple four-wire SPI interface to PIC microcontroller
  • WEP, WPA-PSK, WPA2-PSK security
  • Wi-Fi FCC (USA), IC (Canada), ETSI (Europe) certified
  • Supports low-power, low data-rate

Applications

Wireless, RF Communications, Building Automation, Consumer Electronics, Communications & Networking

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Wireless Connectivity
:
Microchip
:
MRF24WB0MA
:
WiFi
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

10 In stock

10 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/05/18
£26.06 £ 26.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £26.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.