Microchip Logo

New PIC32MZ Devtools from Microchip

Start evaluating Microchip’s new powerful PIC32MZ family of 32-Bit MCUs today with these low-cost development tools.

  • PIC32MZ EC Starter Kit DM320006
  • PIC32 Multimedia Board II DM320005-2
  • PIC32MZ Starter Kit Adapter AC320006
  • PIC32MZ2048 Plug-in Module MA320012
New PIC32 MZ Devtools

Product Description

PIC32MZ is Microchip’s latest family of PIC32 MCUs. It provides class-leading performance of 330 DMIPS and 3.28 CoreMarks™/MHz, along with dual-panel, live-update Flash (up to 2 MB), large RAM (512 KB) and numerous connectivity peripherals — including a 10/100 Ethernet MAC, Hi-Speed USB MAC/PHY (a first for PIC® MCUs) and dual CAN ports.

The development tools are based upon either the 100- or 144-pin superset PIC32MZ2048ECH, which allows developers to fully evaluate all the key features of this new family.

The PIC32MZ EC Starter Kit (DM320006) provides the easiest and lowest cost method to experience the high performance and advanced peripherals integrated in the PIC32MZ Embedded Connectivity MCUs.

This starter kit features a socket that can accommodate RJ-45 plug-in Ethernet connectors from various vendors for prototyping and development. This starter kit may be fitted to the new PIC32 Multimedia Expansion Board II (DM320005-2) or it can be used with various existing PIC32 development tools by using the new PIC32MZ Starter Kit adapter (AC320006). A new Plug-in Module (MA320012) is available for use with Microchip’s popular Explorer 16 Development Platform.

The Multimedia Expansion Board II (DM320005-2) is a highly integrated, compact and flexible development platform which uses the PIC32MZ Starter Kit. The MEB-II kit features a 4.3” WQVGA PCAP touch display daughterboard. The kit also has an onboard 24-bit stereo audio codec, VGA camera, 802.11 b/g wireless module, Bluetooth HCI transceiver, temperature sensor, microSD slot and analogue accelerometer.

Product Series
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
AC320006
AC320006 - PIC32MZ Starter Kit Adaptor Board, 168Pin To 132Pin Connector

2366167

MICROCHIP - PIC32MZ Starter Kit Adaptor Board, 168Pin To 132Pin Connector

ADAPTOR, STARTER KIT, 168PIN TO 132PIN; Silicon Manufacturer:Microchip; For Use With:PIC32MZ Starter Boards; Product Range:-; SVHC:No SVHC (17-Dec-2015); Accessory Type:Adapter Board; Features:Multimedia Expansion Board, PIC32 I/O Expansion Board, LCC Gr

27 in stock

+ Check Stock & Lead Times

20 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

7 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 5 will be available for delivery on 10-Sep-2018
  • More stock available week commencing 24/09/18

    Each

    1+ £42.33

    Add
    Min: 1 Mult: 1
    MA320012
    MA320012 - Daughter Board, PIC32MZ EC Processor Plug-In Module, Plug into the Explorer 16 Board

    2366165

    MICROCHIP - Daughter Board, PIC32MZ EC Processor Plug-In Module, Plug into the Explorer 16 Board

    ADD-ON BOARD, PIM; Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC32; Silicon Core Number:PIC32MZ2048EC; Silicon Family Name:PIC32MZ; For Use With:PIC32MZ Starter Boards; Kit Contents:Explorer 16 Plug In Module; Product R

    119 in stock

    + Check Stock & Lead Times

    25 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    94 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 08/10/18

    Each

    1+ £19.89

    Add
    Min: 1 Mult: 1
    DM320006
    DM320006 - Starter Kit, PIC32Mz Connectivity, 32-bit MCU, On-board Crystal, 3.3V Power Supply

    2366164

    MICROCHIP - Starter Kit, PIC32Mz Connectivity, 32-bit MCU, On-board Crystal, 3.3V Power Supply

    STARTER KIT, PIC32MZ CONNECTIVITY; Silicon Manufacturer:Microchip; No. of Bits:32bit; Silicon Family Name:PIC32MZ; Core Architecture:PIC; Core Sub-Architecture:PIC32; Silicon Core Number:PIC32MZ2048EC; Kit Contents:Dev Board PIC32MZ2048EC, Ethernet PHY D

    4 in stock

    + Check Stock & Lead Times

    4 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    Each

    Available until stock is exhausted

    1+ £96.57

    Add
    Min: 1 Mult: 1
    DM320005-2
    DM320005-2 - Daughter Board, Multimedia Expansion Board II, 4.3

    2366166

    MICROCHIP - Daughter Board, Multimedia Expansion Board II, 4.3" WQVGA Display Board, For PIC32MZ Starter Kit

    ADD-ON BRD, M-MEDIA EXP BRD II; Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC32; Silicon Core Number:PIC32MZ2048EC; Silicon Family Name:PIC32MZ; For Use With:PIC32MZ Starter Kits; Kit Contents:MEB II (Mother Board), 4.3

    No Longer Manufactured