Microchip Logo

Microchip MPLAB Starter Kit for PIC24F Intelligent Integrated Analogue

Showcasing the MPLAB starter kit for the PIC24F “GC” family with high resolution analogue, LCD and USB.

  • 16-bit Sigma-Delta Analogue to Digital Converter
  • 12-bit Pipeline 10 Msps Analogue to Digital Converter
  • 10-bit 1 Msps Digital to Analogue Converter (2)
  • Two operational amplifiers, three comparators and three voltage references
  • Charge-Time Measurement Unit (CTMU)
MPLAB Starter Kit for PIC24F

Product Description

The DM240015 - MPLAB Starter Kit for PIC24F Intelligent Integrated Analogue is a comprehensive development kit featuring the PIC24F “GC” family of 16-bit microcontrollers. This family features advanced integrated analogue, which reduces BOM cost, lowers noise and has faster throughput.

The board features an analogue header, allowing clean analogue signals to be accessed, preserving signal integrity. To complement the header, the board also features on-board sensors such as light sensor, potentiometer, microphone, temperature, and capacitive touch.

The custom LCD display features a 296 dot-matrix array for text display, and 17 special icons. The text display area features scrolling information displays for several of the included demos. Controlling the display are three mTouch™ navigation touch pads.

Additional features include USB Host and Device support, RF expandability, audio output via headphone jack, and on-board debugger/programmer.

Making Waves

The board features an analogue header, allowing clean analogue signals to be accessed, preserving signal integrity.

Highly Perceptive

On-board detection includes light sensor, potentiometer, microphone, temperature sensor and capacitive touch.

Keep Informed

The custom LCD display features a 296 dot-matrix array for text display, scrolling displays and 17 special icons.

Product Series
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
PIC24FJ128GA010-I/PT
PIC24FJ128GA010-I/PT - PIC/DSPIC Microcontroller, General Purpose, 16bit, 32 MHz, 128 KB, 8 KB, 100 Pins

1146523

MICROCHIP - PIC/DSPIC Microcontroller, General Purpose, 16bit, 32 MHz, 128 KB, 8 KB, 100 Pins

MCU, 16BIT, PIC24, 32MHZ, TQFP-100; No. of Bits:16bit; CPU Speed:32MHz; Program Memory Size:128KB; RAM Memory Size:8KB; No. of Pins:100Pins; MCU Case Style:TQFP; No. of I/O's:84I/O's; Embedded Interface Type:EUART, I2C, PSP, SPI; Supply Voltage Min:2V; S

396 in stock

+ Check Stock & Lead Times

396 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 03/09/18

Each

1+ £3.52 10+ £3.22 25+ £2.85 100+ £2.58

Add
Min: 1 Mult: 1
PIC24FJ128GA010-I/PF
PIC24FJ128GA010-I/PF - PIC/DSPIC Microcontroller, General Purpose, 16bit, 32 MHz, 128 KB, 8 KB, 100 Pins

1146522

MICROCHIP - PIC/DSPIC Microcontroller, General Purpose, 16bit, 32 MHz, 128 KB, 8 KB, 100 Pins

MCU, 16BIT, PIC24, 32MHZ, TQFP-100; No. of Bits:16bit; CPU Speed:32MHz; Program Memory Size:128KB; RAM Memory Size:8KB; No. of Pins:100Pins; MCU Case Style:TQFP; No. of I/O's:84I/O's; Embedded Interface Type:EUART, I2C, PSP, SPI; Supply Voltage Min:2V; S

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 27/08/18 Contact me when back in stock

Each

1+ £3.94 10+ £3.62 25+ £3.20 100+ £2.90

Add
Min: 1 Mult: 1
MRF24J40MC-I/RM
MRF24J40MC-I/RM - Transceiver Module, 2.4Ghz, IEEE 802.15.4, 12

1971845

MICROCHIP - Transceiver Module, 2.4Ghz, IEEE 802.15.4, 12

TRX, 2.4GHZ, IEEE 802.15.4, 12MODULE; Data Rate:250Kbps; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Product Range:-; SVHC:No SVHC (17-Dec-2015); Modulation Type:FHSS; No. of Pins:12Pins; Operating Temperature Max:85°C; Operating Temperature Min:-4

No Longer Stocked

MRF24J40MB-I/RM
MRF24J40MB-I/RM - RF MODULE, TXRX, 250KBPS, PCB ANT

1755199

MICROCHIP - RF MODULE, TXRX, 250KBPS, PCB ANT

RF MODULE, TXRX, 250KBPS, PCB ANT; RF Modulation:FHSS; Data Rate Max:250Kbps; Frequency Max:2.483GHz; Sensitivity dBm:-102dBm; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Module Interface:4 Wire, SPI; Supply Current:130mA; Product Range:-; SVHC:No

No Longer Manufactured