Low

OX7204-CSD - 

Oscilloscope, 4 Channel, 200 MHz, 2.5 GSPS, 2.5 kpts

OX7204-CSD - Oscilloscope, 4 Channel, 200 MHz, 2.5 GSPS, 2.5 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METRIX METRIX
Manufacturer Part No:
OX7204-CSD
Order Code:
1735173
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
4 Channel
:
200MHz
:
2.5GSPS
:
2.5 kpts
:
-
:
QVGA LCD Colour
:
One 250MHz HX0030(A) Passive Probe (10:1), Battery Pack, HX0031 Adapter, HX0033 Adapter, Set of 4mm Leads, HX0040 Ethernet Cable, HX0084 USB Cable, Magnetic Stylus, µSD Card, Battery Charger
:
-
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Oscilloscope, multimeter, FFT analyser, harmonic analyser and recorder in one
  • Memory depth of 50k per channel (OSCILLOSCOPE & RECORDER)
  • "Real time" FFT analysis standard and calculation functions on the channels
  • Digital multimeters, TRMS, 8,000 counts, 200kHz, independent
  • Trigger on thresholds of measures in multimeter and oscilloscope modes
  • Colour LCD touch screen
  • 33 direct command keys and "Windows like" menus on screen
  • Probix input terminals (plug & play) and associated smart sensors
  • Multi-interface communication connector : RS232, USB, centronics and Ethernet
  • Simplified installation of software options thanks to a unique code
  • WEB server with cursors and automatic measurements, FTP server/client
  • Large storage capacity on removable SD-Card

Applications

Maintenance & Repair, Test & Measurement

Contents

User's manual and remote programming on CD-ROM, adapter / line charger, NiMH batteries pack, Probix 1/10 probe, BNC Probix adapter, banana Probix adapter, banana set of cords, crossed Ethernet cord and RS232 cable.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1735171 - Oscilloscope, 2 Channel, 200 MHz, 2.5 GSPS, 2.5 kpts

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.