Metcal Logo

Metcal MX-5210 Promotional Bundle

For a limited time, buy Metcal’s State of the Art MX-5210 Soldering and Rework Kit and receive an UltraFine™ upgrade kit - worth £168 - for just £10.

  • For two users or single user with dual application
  • SmartHeat process control
  • TipSaver Workstand
  • Built-in Power Indication Meter
Metcal MX-5210 Promotional Bundle

Product Description

Enjoy safe, temperature controlled soldering with this state of the art MX-5210 Soldering and Rework system from Metcal.

The system features innovative SmartHeat technology™ and an MX-5200 power supply that can simultaneously operate two hand-pieces for optimal application flexibility and speed.

The MK-UK2 Ultrafine™ Upgrade Kits includes Ultrafine™ Hand Piece and Tip Saver™ Workstand, a specialty tool for soldering and touch-up of very small components, restricted access or high density component packaging on a PCB.

SmartHeat™ Technology

Perform soldering and rework at safe, controlled temperatures every time.

MX-5200 power supply

Operate two hand pieces dynamically, sharing the 80 watt output power based on demand for additional application speed and flexibility.

Tipsaver™ Workstand

Solder and touch up very small components, restricted access or high density component packaging on a PCB.

Product Series
Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Avail Price For
Price
Quantity
MX-5210 PROMOTION
MX-5210 PROMOTION - REWORK STATION WITH MX-UK2 UPGRADE KIT

2518129

METCAL - REWORK STATION WITH MX-UK2 UPGRADE KIT

REWORK STATION WITH MX-UK2 UPGRADE KIT; Supply Voltage V AC:240V; Heat Temperature Max:-; Output Power:80W; Kit Contents:MX-PS5200 Power Supply, MX-H1-AV Hand-piece, MX-W1AV Workstand; Product Range:-; Plug Type:-; SVHC:No SVHC (17-Dec-2015)

No Longer Stocked


Related products
These products may no longer be available, please contact us.