2014/10/24
 
 
 
Home > Manufacturers > Microchip > MCP19111 DC/DC Controller
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email a
Microchip Logo

Microchip MCP19111 DC/DC Controller

Microchip’s MCP19111 Synchronous Buck DC/DC Controller uses Digitally Enhanced Power Analogue technology to combine the performance of analogue-based power conversion with the flexibility of a digital interface.

  • Single channel
  • WIDE Vin Range: 4.5V to 32.0V
  • Internal, adjustable analogue compensation
  • Configurable Switching freq: 100 kHz to 1.6 MHz
Microchip MCP19111 DC/DC Controller

Product Description

Microchip’s MCP19111 Synchronous Buck DC/DC Controller uses Digitally Enhanced Power Analogue technology to combine the performance of analogue-based power conversion with the flexibility of a digital interface.

It integrates a configurable peak current mode controller and mid-voltage synchronous step-down MOSFET drivers with a fully-functional PIC microcontroller.

This combination enables a digital front end that makes it quick and easy to configure and customise the analogue power conversion to address customer-specific requirements, while at the same time enabling higher-level functions including an I2C communication interface.

This is a new and unique approach to high-efficiency, high-performance analogue power conversion. Combine with Microchip’s new family of high-speed Power MOSFETs to form high-efficiency power conversion solutions.

Typical applications

DC/DC power conversion, battery charging and LED driver.

MOSFET driver

Integrated, synchronous support with Logic-Level Drive (5V) and 2A Source/4A Sink drive current.

Microcontroller

Fully programmable MCU Core, featuring 4k word Flash, 256b RAM.

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics