Low

MAXREFDES150# - 

Reference Design Board, Pocket IO PLC Development Platform

MAXREFDES150# - Reference Design Board, Pocket IO PLC Development Platform

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAXREFDES150#
Order Code:
2630900
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Maxim's new Pocket IO™ development platform is a reference design integrating a total of 30 IO's consisting of four analog inputs, one analog output, eight digital inputs, eight digital outputs, two RS485 (Profibus-capable field busses), three encoder motor-control ports, and four 10-Linkc'J masters. Maxim's Pocket 10 technology demonstration platform shows how analog integration can enable lower heat dissipation and faster throughput in a footprint that is less than ten cubic inches. Pocket 10 connectivity is through USB or its own Wi-Fi:B:· network. Code can be developed to run on the Intel@ Edison using the popular and easy to use open-source Arduino@ software IDE.
  • Two analog input channels ±12V, 24-bit ADC
  • Two analog input channels ±24mA, 24-bit ADC
  • Analog output channel OV to +12V, 16-bit DAC
  • Eight digital input channels 36V (max) configurable for IE('.~ 61131-2 input types 1, 2, and 3
  • Eight digital output chan nels; 640mA high-side switches or 640mA push-pull at 24V
  • Two RS-485 COM ports; half-duplex up to 42Mbps data rate
  • Three DC-motor controllers: 9V to 32V full-bridge DC-motor drivers, up to 2.5A peak motor current (separate power supply)
  • Three incremental encoder interface for RS-422, HTL or TTL
  • Four IO-Link master ports with M12 female connectors
  • Fully IO-Link version 1.1 compliant (downloadable test report)
  • TEConcept IO-Link master stack
  • Easy TEConcept control tool (CT) GUI software with IODD file import capability

Product Information

:
Maxim Integrated Products
:
MAXQ615, MAX44248, MAX11200, MAX5216, MAX9620, MAX15007
:
Interface
:
Current Loop Sensor
:
-
:
-
:
MAXQ
:
Reference Design Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
£398.00 £ 398.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £398.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.