Low

MAX9945AUA+. - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 2.2 V/µs, ± 2.4V to ± 19V, µMAX, 8 Pins

MAX9945AUA+. - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 2.2 V/µs, ± 2.4V to ± 19V, µMAX, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX9945AUA+.
Order Code:
1813125
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Amplifier
:
3MHz
:
2.2V/µs
:
± 2.4V to ± 19V
:
µMAX
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
To Be Advised
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
285 in stock

Each

1+ £0.90 25+ £0.896 50+ £0.891 100+ £0.874 250+ £0.873 500+ £0.872 1000+ £0.871 2500+ £0.87 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2510975 - Operational Amplifier, MOS Input, 1 Amplifier, 3 MHz, 2.2 V/µs, ± 2.4V to ± 19V, 4.75V to 38V, µMAX