Low

MAXIM INTEGRATED PRODUCTS  MAX931EPA+.  IC, GEN PUR COMP, SINGLE, 12 US, DIP-8

MAXIM INTEGRATED PRODUCTS MAX931EPA+.
Technical Data Sheet (164.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
No. of Comparators:
Response Time:
Supply Voltage Range:
Comparator Case Style:
No. of Pins:
IC Output Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualification Standard:
MSL:
-
SVHC:
To Be Advised

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0