Low

MAXIM INTEGRATED PRODUCTS  MAX907ESA+.  IC, HIGH SPEED COMP, DUAL, 40NS, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX907ESA+.
Technical Data Sheet (137.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Comparator Case Style:
SOIC
Comparator Type:
High Speed
IC Output Type:
TTL
MSL:
MSL 1 - Unlimited
No. of Comparators:
2
No. of Pins:
8
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Packaging:
Each
Response Time:
40 ns
SVHC:
To Be Advised
Supply Voltage Range:
4.5V to 5.5V

 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000155