MAXIM INTEGRATED PRODUCTS  MAX712CPE+.  BATTERY CHARGE CONTROLLER, DIP, 712

MAXIM INTEGRATED PRODUCTS MAX712CPE+.

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The MAX712CPE+ is a NiCd/NiMH battery Fast-charge Controller from a DC source at least 1.5V higher than the maximum battery voltage. 1 to 16 series cells can be charged at rates up to 4C. A voltage-slope detecting analogue-to-digital converter, timer and temperature window comparator determine charge completion. This is powered by the DC source via an on-board +5V shunt regulator. They draw a maximum of 5µA from the battery when not charging. A low-side current-sense resistor allows the battery charge current to be regulated while still supplying power to the battery's load.
  • Voltage slope, temperature and timer fast-charge cut-off
  • Supply battery load while charging (linear mode)
  • Fast charge from C/4 to 4C rate
  • C/16 Trickle-charge rate
  • Automatically switch from fast to trickle charge
  • Linear mode power control

Applications

Consumer Electronics; Computers & Computer Peripherals; Portable Devices
Back to top

Product Specifications, Documents & More


  • Battery Charge Voltage: 17V
  • Battery IC Case Style: DIP
  • Battery Type: NiCd, NiMH
  • Charge Current Max: 2A
  • Input Voltage: 5.5V
  • MSL: -
  • No. of Pins: 16
  • No. of Series Cells: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 25/04/16

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £6.77 £6.77

Buy

Price

Quantity List Price
1 - 9 £6.77
10 - 99 £5.07
100 - 249 £3.34
250 - 499 £3.21
500 - 1999 £3.15
2000 - 2999 £3.09
3000+ £3.05
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85423990
  • Weight (kg): .001667
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought