Low

MAXIM INTEGRATED PRODUCTS  MAX698CPA+.  IC, VOLTAGE MONITOR, 5mA, 5.5V, 8-DIP

MAXIM INTEGRATED PRODUCTS MAX698CPA+.
Technical Data Sheet (378.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Threshold Voltage:
No. of Supervisors / Monitors:
Supply Voltage Min:
Supply Voltage Max:
Reset Type:
Digital IC Case:
No. of Pins:
Delay Time:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualification Standard:
MSL:
-
SVHC:
To Be Advised

 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0