Low

MAXIM INTEGRATED PRODUCTS  MAX6818EAP+T  ESD PROTE WITH SWITCH DEBOUNCER, SSOP-20

MAXIM INTEGRATED PRODUCTS MAX6818EAP+T
Technical Data Sheet (1.27MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Interface Type:
-
Interface Applications:
Automotive Applications, Industrial Instruments, PC Board Instruments, Portable Instruments
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
SSOP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.299