Low

MAXIM INTEGRATED PRODUCTS  MAX6520EUR+T.  IC, SERIES V-REF, 1.2V, 1%, 3-SOT-23

MAXIM INTEGRATED PRODUCTS MAX6520EUR+T.
Technical Data Sheet (322.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
Voltage Reference Type:
Reference Voltage:
Initial Accuracy:
Temperature Coefficient:
Voltage Reference Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Automotive Qualification Standard:
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0