Low

MAXIM INTEGRATED PRODUCTS  MAX6176AASA+.  IC, SERIES V-REF, 10V, 0.05%, 8-SOIC

MAXIM INTEGRATED PRODUCTS MAX6176AASA+.
Technical Data Sheet (2.28MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Voltage Reference Type:
Reference Voltage:
Initial Accuracy:
Temperature Coefficient:
Voltage Reference Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Automotive Qualification Standard:
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Alternatives

VOLTAGE REF, SERIES, 10V, NSOIC-8

ANALOG DEVICES

111:  in stock

Price for: Each

1+ £5.311 25+ £4.427 100+ £3.865 250+ £3.634 more…

Buy

Voltage Reference, Precision, High Accuracy, Series - Fixed, ADR01 Series, 10V, NSOIC-8

ANALOG DEVICES

128 in stock

Price for: Each

1+ £3.99 10+ £3.56 25+ £3.49 50+ £3.01 more…

Buy