Low

MAXIM INTEGRATED PRODUCTS  MAX5035DASA+.  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.5V-76Vin, 1.25V-13.2Vout, 1Aout, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX5035DASA+.
Technical Data Sheet (441.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
7.5V
Input Voltage Max:
76V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
1A
Output Voltage Min:
1.25V
Output Voltage Max:
13.2V
Switching Frequency:
137kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.5V-76Vin, 1.25V-13.2Vout, 1Aout, SOIC-8

MAXIM INTEGRATED PRODUCTS

2 in stock

Price for: Each

1+ £3.65 10+ £3.09 25+ £2.29 50+ £1.67

Buy

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.5V-60Vin, 800mV-58Vout, 1.5Aout, MSOP-10

TEXAS INSTRUMENTS

598 in stock

Price for: Each

1+ £3.92 10+ £3.01 25+ £2.80 50+ £2.64 more…

Buy

DC-DC Switching Buck Step Down Regulator, Adjustable, 3.5V-60V in, 1.5A out, 2.5MHz, MSOP-10

TEXAS INSTRUMENTS

2,203 in stock

Price for: Each

1+ £3.47 10+ £2.87 100+ £2.57 250+ £2.38 more…

Buy