Low

MAXIM INTEGRATED PRODUCTS  MAX4428ESA+  IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX4428ESA+
Technical Data Sheet (1.28MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Driver Configuration:
Peak Output Current:
Supply Voltage Min:
Supply Voltage Max:
Driver Case Style:
No. of Pins:
Input Delay:
Output Delay:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualification Standard:
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Alternatives