Low

MAXIM INTEGRATED PRODUCTS  MAX3292CSD+  IC RS422/RS485 TXRX 10MBPS 5.25V NSOIC14

MAXIM INTEGRATED PRODUCTS MAX3292CSD+
Technical Data Sheet (285.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Device Type:
Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Automotive Qualification Standard:
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Alternatives

RS485/RS-422 Transceivers with Preemphasis for High-Speed, Long-Distance Communication, SOIC-14

MAXIM INTEGRATED PRODUCTS

73 in stock

Price for: Each

1+ £7.08 10+ £6.00 25+ £5.21 50+ £4.65

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.