Low

MAXIM INTEGRATED PRODUCTS  MAX1898EUB42+  IC, BATT CHARGER, LI-ION, 10UMAX

MAXIM INTEGRATED PRODUCTS MAX1898EUB42+
Manufacturer Part No:
MAX1898EUB42+
Order Code:
1628225
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Type:
Li-Ion, Li-Pol
Input Voltage:
12V
Battery Charge Voltage:
4.1V
Charge Current Max:
1.4A
Battery IC Case Style:
µMAX
No. of Pins:
10Pins
No. of Series Cells:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.