Low

MAXIM INTEGRATED PRODUCTS  MAX1846EUB+T  DC/DC Controller, High Efficiency, Current Mode, 3V to 16.5V, 1 Output, Inverting, 500kHz, µMAX-10

MAXIM INTEGRATED PRODUCTS MAX1846EUB+T
Technical Data Sheet (320.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
Output Voltage:
Output Current:
Supply Voltage Min:
3V
Supply Voltage Max:
16.5V
Controller IC Case Style:
µMAX
No. of Pins:
10Pins
Frequency:
500kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
Duty Cycle (%):
97 %
Switching Frequency:
500
No. of Outputs:
1 Output
SVHC:
No SVHC (15-Jun-2015)
Topology:
Inverting

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.