Low

MAXIM INTEGRATED PRODUCTS  MAX1659ESA+.  LDO Voltage Regulator, Adjustable, 2.7V to 16.5V in, 490mV drop, 1.25V to 16V/350mA out, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX1659ESA+.
Technical Data Sheet (1.38MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.7V
Input Voltage Max:
16.5V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.25V
Adjustable Output Voltage Max:
16V
Output Current:
350mA
Dropout Voltage Vdo:
490mV
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
Output Voltage Min:
1.25
Output Voltage Max:
16
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0001

Associated Products