Low

MAXIM INTEGRATED PRODUCTS  MAX1607ESA+.  Power Load Switch, Current Limited, High Side, Active Low, 1 Output, 5.5V, 0.85A, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX1607ESA+.
Technical Data Sheet (246.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Power Load Switch Type:
High Side
Input Voltage:
5.5V
Current Limit:
850mA
On State Resistance:
0.06ohm
Distribution Switch Case Style:
SOIC
No. of Pins:
8Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active Low
No. of Outputs:
1Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001089

Associated Products