Low

MAXIM INTEGRATED PRODUCTS  MAX1555EZK+T.  CHARGER, BATT, LI+, USB/AC, 5SOT23

MAXIM INTEGRATED PRODUCTS MAX1555EZK+T.
Technical Data Sheet (311.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MAX1555EZK+T is a dual-input USB/AC Adapter 1-cell Lithium-ion (Li+) Battery Charger. The MAX1555 charge a single-cell Lithium-ion (Li+) battery from both USB and AC adapter sources. They operate with no external FETs or diodes and accept operating input voltages up to 7V. On-chip thermal limiting simplifies PC board layout and allows optimum charging rate without the thermal limits imposed by worst-case battery and input voltage. When the MAX1555 thermal limits are reached, the chargers do not shut down, but progressively reduce charging current. The MAX1555 instead features a active-low CHG output to indicate charging status. With USB connected, but without DC power, charge current is set to 100mA (maximum). This allows charging from both powered and unpowered USB hubs with no port communication required. When DC power is connected, charging current is set at 280mA (typical). No input-blocking diodes are required to prevent battery drain.
  • Charge from USB or AC adapter
  • Automatic switchover when AC adapter is plugged in
  • On-chip thermal limiting simplifies board design
  • Charge status indicator

Product Information

Battery Type:
Li-Ion, Li-Pol
Input Voltage:
7V
Battery Charge Voltage:
4.2V
Charge Current Max:
280mA
Battery IC Case Style:
SOT-23
No. of Pins:
5Pins
No. of Series Cells:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

BATTERY CHARGER, LI-ION, 280MA, SOT-23-5

MAXIM INTEGRATED PRODUCTS

Cut Tape
2,099 in stock

Price for: Each (Supplied on Cut Tape)

1+ £1.73 10+ £1.45 25+ £1.15 50+ £1.09 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.