Low

MAXIM INTEGRATED PRODUCTS  MAX1501ETE+..  BATTERY CHARGER, 1.4A, 4.5~13V, 16TQFN

MAXIM INTEGRATED PRODUCTS MAX1501ETE+..
Technical Data Sheet (331.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Battery Type:
Li-Ion, NiCd, NiMH
Input Voltage:
13V
Battery Charge Voltage:
4.95V
Charge Current Max:
1.4A
Battery IC Case Style:
TQFN
No. of Pins:
16Pins
No. of Series Cells:
3
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

BATTERY CHARGER, 1.4A, 4.5~13V, 16TQFN

MAXIM INTEGRATED PRODUCTS

228 in stock

Price for: Each

1+ £4.12 10+ £3.49 25+ £2.56 50+ £1.84

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.