Low

MAXIM INTEGRATED PRODUCTS  MAX1239EEE+..  Analogue to Digital Converter, 12 bit, 94.4 kSPS, Single, 2.7 V, 3.6 V, QSOP

MAXIM INTEGRATED PRODUCTS MAX1239EEE+..
Manufacturer Part No:
MAX1239EEE+..
Order Code:
1379849
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
94.4kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
QSOP
No. of Pins:
16Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Analogue to Digital Converter, 12 bit, 94.4 kSPS, Single, 2.7 V, 3.6 V, QSOP

MAXIM INTEGRATED PRODUCTS

98 in stock

Price for: Each

1+ £11.53 10+ £9.77 25+ £8.48 50+ £7.58

Buy

Associated Products